Parat 2.012.540.981 Evolution Tool Case With Wheels & Push-in Compartments

Order Code:

63-8488

Brand: Parat MPN: 2.012.540.981 EAN-13: 4006793719712
  • Country of Origin:
  • Not available for Export

Discontinued


This tool case from Parat is a strong tool case ideal for mobile applications. Both professionals and DIY enthusiasts will enjoy using the case, as it is designed with a host of excellent features, including the pop-up handle which makes light work of transporting the case.

Other features include the front wall with 2 folding doors, cable holder in lid, tray (approx. 430 x 198 /174 x 163 /94mm), 3 removable tool boards (with 52 push-in compartments and 3 keep-safe compartments, 400mm), document compartment (with 5 loops for writing utensils and 2 compartments for business cards) and bottom tray (450 x 257 x 91mm).


  • Extremely robust
  • With wheels
  • Colour: black/silver
  • Weight: 9.5kg
  • Dimensions (W x D x H): 450 x 260 x 550mm
  • Manufacturer's part 2.012.540.981

Supplied without tools.
Type Tool case
Depth 260mm
Height 550mm
Width 450mm

Reviews


Be the first to submit a review

Trustpilot