Parat 2.460.000.401 New Classic Tool Case 390 x 185 x 310mm

Standard range
Order Code:

63-9056

Brand: Parat MPN: 2460000401 EAN-13: 4006793460812
  • Country of Origin: Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

This Classic tool case from Parat has been manufactured with genuine leather and features the following pieces:

Semi-fold-out front and rear walls each with 8 x push-in compartments
Removable middle wall, each with 10 x adjustable loops on front and back
Variable locks
Handle hole

Please note: Tools not included.


  • Width: 390mm
  • Depth: 185mm
  • Height: 310mm
  • Colour: black
  • Capacity: 22kg
  • Weight: 2.6kg
  • Manufacturer's part 2.460.000.401
Type Classic tool case
Depth 185mm
Height 310mm
Width 390mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot