Parat 432.000.171 Silver Moulded Tool Case Equipped 465 x 310 x 170mm

Order Code:

63-9081

Brand: Parat MPN: 432.000.171 EAN-13: 4006793432710
  • Country of Origin:
  • Not available for Export

Discontinued


This silver moulded tool case from Parat has been manufactured to a high standard, featuring tough tool panels made of CON-Pearl® and ABS shells, enabling heavy loads to be carried. Other features include the integrated locks, metal hinges, lid holder and stable grip.

The set includes: 1 x tool panel with 25 pockets (compartment 400mm), 1 x tool panel with 10 pockets, 1 x tool panel with 15 pockets (compartment 400mm) and 1 x bottom tray with cover plate (height 58mm with variable subdivisions).


  • Colour: silver
  • Weight: 4.2kg
  • Height: 310mm
  • Depth: 170mm
  • Width: 465mm
  • Manufacturer's part 432.000.171

Tools not included.
Type Moulded tool case
Depth 170mm
Height 310mm
Width 465mm

Reviews


Be the first to submit a review

Trustpilot