Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Parat 44.500.581 Top-Line Empty Tool Case With 5 Drawers 410 x 220 x 310mm

Order Code:  

63-8499

  Copy to clipboard
Brand: Parat  Copy to clipboard MPN: 44.500.581 Copy to clipboard EAN-13: 4006793176317
  • Country of Origin: Romania
  • Not available for Export
 Report an error

Discontinued

This empty tool case from Parat has been manufactured to a high standard using genuine leather and sturdy Con-Pearl® tool boards.

Other features include:

Fold-out front wall
Rear wall with 1 CP-7-tool holder, Ø 15mm
90mm stowage space behind drawers
Portable carrying insert
Compartment for small parts
Parat variable locks

Please note: Tools not included.


  • Colour: black
  • Width: 410mm
  • Depth: 220mm
  • Height: 310mm
  • Calf leather
  • Weight: 5700g
  • Manufacturer's part 44.500.581
Depth 410mm
Height 310mm
Type Empty tool case
Width 220mm

Reviews


Be the first to submit a review