Parat 481.500.171 Cargo Medium Empty Roller Tool Case 460 x 190 x 310mm

Order Code:

63-9077

Brand: Parat MPN: 481.500.171 EAN-13: 4006793523715
  • Country of Origin:

Discontinued


This roller tool case from Parat has been manufactured to a high standard, using durable Con-Pearl® tool boards and X-ABS plastic. Other features include the 4-stage telescopic handle from 0.95m-1.15m, rubber-coated wheels with sliding bearings, sturdy shells (suitable for air travel), double aluminium frame, locks with safety latch and individually adaptable CP-7 tool holder system.

The set includes: 1 x tool board with 25 push-in compartments (compartment 400mm), 1 x tool board with 10 push-in compartments, 1 x cover plate with 15 push-in compartments (keep-safe compartment 400mm), 1 x bottom tray with cover plate (height 58mm, with variable subdivisions) and 1 x document compartment in lid.


  • Carrying capacity: 27kg
  • Colour: black
  • Weight: 6.2kg
  • Height: 310mm
  • Depth: 190mm
  • Width: 460mm
  • Manufacturer's part 481.500.171

Tools not included.
Type Roller tool case
Depth 190mm
Height 310mm
Width 460mm

Reviews


Be the first to submit a review

Trustpilot