Parat 5.074.500.021 Empty Pilot Case With Wheels 425 x 180 x 335mm

Order Code:

63-8493

Brand: Parat MPN: 5.074.500.021 EAN-13: 4006793074217
  • Country of Origin: Romania

Discontinued


This empty pilot case from Parat has been manufactured with genuine leather.

The interior comes with:
3-piece push-in compartments, each approximately 410 x 265mm
1 x padded notebook compartment approximately 425 x 50 x 285mm
2 x business card compartment, 2 loops for pens
1 x front pouch for DIN A4

Other features include:
2 x combination locks bicolour, handle hole
4-stage telescopic handles approximately 1,020mm
Rubber-coated wheels with sliding bearings
Files can be carried in a vertical position


  • Rollable
  • Width: 425mm
  • Depth: 180mm
  • Height: 335mm
  • Colour: black
  • Manufacturer's part 5.074.500.021
Type Pilot case
Depth 180mm
Height 335mm
Width 425mm

Reviews


Be the first to submit a review

Trustpilot