Parat 5.990.504.991 Basic Tool Backpack Reinforced Frame 320 x 170 x 425mm

Order Code:

63-8501

Brand: Parat MPN: 5.990.504.991 EAN-13: 3567042011045
  • Country of Origin:

Discontinued


This tool backpack from Parat has been manufactured with nylon and features an adjustable chest strap with strengthened handle, making it ideal for carrying tools when on the go.

Other features include:

Large interior compartment with 16 push-in compartments
Large volume storage compartment
Patch pocket with compartments for business cards, pens etc
Padded rear wall
5 x rubber loops
2 x keep-safe compartments for documents
2 x adjustable, padded shoulder straps


  • Width: 320mm
  • Depth: 170mm
  • Height: 425mm
  • Weight: 1850g
  • Material: nylon
  • Colour: grey/black
  • Manufacturer's part 5990.504.991

Tools not included.
Type Tool backpack
Length 425mm
Material Nylon

Reviews


Be the first to submit a review

Trustpilot