Parat 6.480.001.391 Parapro Empty Tool Case 480 x 370 x 205mm

Order Code:

63-8979

Brand: Parat MPN: 6.480.001.391 EAN-13: 4006793092716
  • Country of Origin: Italy
  • Not available for Export

Discontinued


This empty tool case from Parat has been manufactured with thick walled polypropylene and has a foam insert, protecting the contents from all external influences. The case has a pressure relief valve, a circumferential seal, an integrated address/name badge and can be secured with a padlock. It can be used in temperatures between -33°C and +90°C.


  • Waterproof
  • Dustproof
  • Impact-resistant
  • Colour: black
  • Width: 480mm
  • Height: 370mm
  • Length: 205mm
  • Weight: 5.4kg
  • Manufacturer's part 6.480.001.391
Type Parapro tool case
Depth 480mm
Height 205mm
Width 370mm

Reviews


Be the first to submit a review

Trustpilot