Parat 6.582.500.391 Parapro Tool Case With Wheels 580 x 440 x 330mm

Order Code:

63-9049

Brand: Parat MPN: 6.582.500.391 EAN-13: 4006793638716
  • Country of Origin: Italy

Discontinued


This tool case with wheels from Parat has been manufactured with polypropylene and features 3 handles with 2 wheels.

Other features include:

1 x document compartment in lid
1 x tool holder with a total of 31 push-in compartments on front and back
1 x cover plate with 19 push-in compartments and keep-safe compartment 520mm
1 x large bottom box (height 200mm)
1 x lockable lid holder

Please note: Tools not included.


  • Airtight, waterproof and dustproof
  • With stitched separators
  • Suitable for air travel
  • Colour: black
  • Depth: 440mm
  • Width: 580mm
  • Height: 330mm
  • 84kg maximum load
  • IP67 rated
  • Manufacturer's part 6.582.500.391
Type Parapro tool case
Depth 440mm
Height 330mm
Width 580mm

Reviews


Be the first to submit a review

Trustpilot