Parat 92.000.171 CARGO Moulded Empty Tool Case Medium 460 x 310 x 185mm

Order Code:

63-9042

Brand: Parat MPN: 92.000.171 EAN-13: 4006793133716
  • Country of Origin:
  • Not available for Export

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism, protective integrated bottom studs and the individually adaptable CP-7 tool holder system. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: tool board, cover with CP-7 tool holder (Ø 11mm), CP-7 tool holder (Ø 15mm), CP-7 tool holder (Ø 26mm), bottom tray with cover plate (height 58mm) with variable subdivisions and document compartment in lid.


  • Colour: black
  • Width: 460mm
  • Depth: 185mm
  • Height: 310mm
  • Weight: 5.2kg
  • 40kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 92.000.171

Tools not included.
Type Moulded empty case
Depth 185
Height 310mm
Width 460mm

Reviews


Be the first to submit a review

Trustpilot