Parat 99.000.171 CARGO Moulded Empty Tool Case Aluminium Shell 470 x 355 x 200mm

Order Code:

63-9045

Brand: Parat MPN: 99.000.171 EAN-13: 4006793103719
  • Country of Origin:

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the automatic tilt cylinder locks, protective integrated floor glides and the individually adaptable CP-7 tool holder system. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 2 x tool boards, 1 x cover plate with 1 x CP-7 tool holder (Ø 15mm), 3 x CP-7 tool holder (Ø 26mm) and under dish with cover.


  • Colour: black
  • Width: 470mm
  • Depth: 200mm
  • Height: 355mm
  • Weight: 5.4kg
  • 33kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 99.000.171

Tools not included.
Type Moulded empty case
Depth 355
Height 200mm
Width 470mm

Reviews


Be the first to submit a review

Trustpilot