Parat 99.100.171 CARGO Moulded Empty Tool Case King-Size 470 x 355 x 210mm

Order Code:

63-9046

Brand: Parat MPN: 99.100.171 EAN-13: 4006793095717
  • Country of Origin:

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism, protective integrated bottom studs and the individually adaptable CP-7 tool holder system. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 2 x tool boards, 1 x cover plate with 2 x CP-7 tool holders (Ø 11mm), 1 x CP-7 tool holder (Ø 15mm), 1 x CP-7 tool holder (Ø 15mm), bottom tray with cover plate (height 88mm) and document compartment in lid.


  • Colour: black
  • Width: 470mm
  • Depth: 210mm
  • Height: 355mm
  • Weight: 5.5kg
  • 35kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 99.100.171

Tools not included.
Type Moulded empty case
Depth 355
Height 210mm
Width 470mm

Reviews


Be the first to submit a review

Trustpilot