Christmas Opening Hours and Delivery Dates here

Paulmann 50109 DiscLED I Cable Kit 16W Built-in LED Adjustable Light

Order Code:

05-7124

Brand: Paulmann MPN: 50109 EAN-13: 4000870501092
Qty Unit Price (Ex VAT)
1+ £188.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

Paulmann's DiscLED I 50109 Cable kit (basic) offers a monochrome 16 W built-in LED system with a satin finish. This versatile lighting solution is ideal for ceiling track or suspended lighting applications. Perfect for adding a modern touch to living spaces, Paulmann's system integrates seamlessly into any track lighting setup.
Type Cable kit (basic)
Colour Satin
Power 16W
Voltage 12V
Base Built-in LED
Bulb Type LED (monochrome)
Cable spacing 16cm
Energy efficiency rating n.rel.
Luminous Flux 200lm
Number of bulbs 4
Output Rating 36VA
Protection Class II
Rating per bulb 4W
Rope length 10m
Total luminous flux 800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot