Christmas Opening Hours and Delivery Dates here

Paulmann 70952 Mari Ceiling Light LED E27 40W Beige Matt Wall/Ceiling 230V

Order Code:

05-7220

Brand: Paulmann MPN: 70952 EAN-13: 4000870709528
Qty Unit Price (Ex VAT)
1+ £67.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Paulmann 70952 Mari is a beige, matt ceiling light with a monochrome LED compatible with an E-27 socket and a 40 W capacity. This indoor light is ideal for providing ambient lighting in bedrooms. Its stylish design makes it a perfect addition to modern interior decor.
Type Ceiling light
Colour Beige (matt)
Power 40W
Voltage 230V
(Ø) 38cm
Base E-27
Bulb Type LED (monochrome)
Dimensions (Ø x H) 38 cm x 13 cm
Energy efficiency rating n.rel.
Height 13cm
Light bulb included No
Material Fabric
Misc Attribute Circular
Number of bulbs 2
Protection Class II
Rating per bulb 20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot