Christmas Opening Hours and Delivery Dates here

Paulmann 76998 Tuni Cordless LED Torch 2.8W Warm White Matt Black IP44

Order Code:

05-7241

Brand: Paulmann MPN: 76998 EAN-13: 4000870769980
  • Quickly find another product in this range by Colour:

    Black (matt) White (matt)
Qty Unit Price (Ex VAT)
1+ £35.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The Paulmann 76998 Tuni is a cordless LED torch with a 2.8 W output in warm white that is ideal for versatile applications. Its sleek black (matt) finish adds a modern touch to both indoor and outdoor settings. This LED light is perfect for use as an outdoor lamp or desk light, enhancing your garden lighting or desktop needs.
Type Cordless LED torch
Dimmable Yes
Power 2.8W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black (matt)
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 110 mm x 350 mm
Height 350mm
IP Rating IP44
Luminous Flux 170lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Rating per bulb 2.8W
Total luminous flux 170lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot