Christmas Opening Hours and Delivery Dates here

Paulmann 79902 Lento Pendant Light LED Chrome App Control Adjustable

Order Code:

05-7345

Brand: Paulmann MPN: 79902 EAN-13: 4000870799024
  • Quickly find another product in this range by Colour:

    Chrome (matt) White
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 31/01/2026

The Paulmann Lento BLE Pendell 79902 is a matt chrome LED pendant light, offering modern and efficient illumination for indoor spaces. This sleek fixture is ideal for enhancing both living room and dining room lighting atmospheres. Designed as a ceiling light, it brings a stylish and functional touch to any home setting.
Type Pendant light
Colour Chrome (matt)
Power 10.75W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Depth 35mm
Dimensions (W x H x D) 1000 x 25 x 35 mm
Energy efficiency rating n.rel.
Height 25mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 3570lm
Material Aluminium
Number of bulbs 1
Pendulum length (max.) 15cm
Protection Class II
Rating per bulb 43W
Total luminous flux 3570lm
Width 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot