Christmas Opening Hours and Delivery Dates here

Paulmann 84399 Halogen EEC:G G4 12V 20W 320lm Warm White Oven Light

Order Code:

05-7353

Brand: Paulmann MPN: 84399 EAN-13: 4000870843994
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
364 available to back orderBack-order availability date - 14/01/2026

The Paulmann 84399 HV halogen light bulb, with a pin base and G4 fitting, operates at 12 V and 20 W, providing warm white light. It is an energy-efficient choice with an EEC rating of G, suitable for enhancing ambient lighting in homes or offices. This single piece is ideal for applications requiring focused and cosy illumination.
Type HV halogen
Colour Warm white
Base G4
(Ø) 9mm
Colour rendering 127
Colour Rendering Index 100 Ra
Colour temperature (Kelvin) 2700K
Dim (Ø x H) 9 mm x 33 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Factory colour Clear
Height 33mm
Light bulbshape Pin base
Luminous Flux 320lm
Operating Voltage 12V
Power 20W
Power Factor 1
Power Rating 20W
Product lifespan approx 2000h
Rated luminous flux 320lm
Total luminous flux 320lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot