Christmas Opening Hours and Delivery Dates here

Paulmann 93372 Spircle LED Recessed Light 8W White 90° Swivel 38° Beam

Order Code:

05-7427

Brand: Paulmann MPN: 93372 EAN-13: 4000870933725
Qty Unit Price (Ex VAT)
1+ £65.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

Paulmann's 93372 Spircle LED recessed light is an 8-watt, built-in LED spotlight. It features a monochrome white design ideal for sleek and modern lighting applications. Commonly used in homes or offices, this recessed lighting fixture offers efficient and discreet illumination.
Type LED recessed light
Colour White
Power 8W
Voltage 230V
(Ø) 78mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (Ø) 78 mm
Energy efficiency rating n.rel.
IP Rating IP20
Light bulb included Yes
Luminous Flux 780lm
Material Aluminium
Number of bulbs 1
Protection Class II
Radiation angle 38°
Rating per bulb 8W
Recess depth 45mm
Recess diameter 64mm
Recess dimensions A x B 64mm
Recess length 64mm
Recess width 0mm
Total luminous flux 780lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot