Christmas Opening Hours and Delivery Dates here

Paulmann 95384 Veluna LED Recessed Panel Satin 185x185mm Splash-Proof

Order Code:

05-7637

Brand: Paulmann MPN: 95384 EAN-13: 4000870953846
Qty Unit Price (Ex VAT)
1+ £69.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Paulmann 95384 Veluna VariFit is an LED recessed panel, offering a 15-watt monochrome lighting solution with a satin finish. Ideal for modern interiors, this recessed spotlight provides efficient illumination with a sleek, flush design. Its adaptable features make it suitable for various residential and commercial lighting applications.
Type LED recessed panel
Colour Satin
Dimmable Yes
Power 15W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Colour temperature range 3000 - 6500 K
Depth 185mm
Dimensions (W x H x D) 185 x 10 x 185 mm
Energy efficiency rating n.rel.
External length 185mm
External Width 185mm
Height 10mm
IP Rating IP44 (ceiling-mount)
Light bulb included Yes
Luminous Flux 1600lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Protection Class II
Rating per bulb 15W
Recess depth 75mm
Recess diameter 60mm
Recess dimensions A x B 60-160mm
Recess length 60mm
Recess width 160mm
Total luminous flux 1600lm
Transfer Standard (Smart Home) ZigBee
Width 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot