Christmas Opening Hours and Delivery Dates here

Paulmann 95386 Veluna VariFit LED Recessed Panel 15W Splash-Proof Zigbee

Order Code:

05-7638

Brand: Paulmann MPN: 95386 EAN-13: 4000870953860
Qty Unit Price (Ex VAT)
1+ £69.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

Paulmann's 95386 Veluna VariFit is an LED recessed light with a 15 W monochrome satin finish. It features adjustable recessed spotlight capabilities, ideal for modern and sleek lighting solutions. This product is well-suited for various indoor applications, offering energy-efficient and stylish illumination for homes and offices.
Type LED recessed panel
Colour Satin
Dimmable Yes
Power 15W
Voltage 230V
(Ø) 185mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Colour temperature range 3000 - 6500 K
Dimensions (Ø x H) 185 mm x 10 mm
Energy efficiency rating n.rel.
Height 10mm
IP Rating IP44 (ceiling-mount)
Light bulb included Yes
Luminous Flux 1600lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Outside Ø 185mm
Protection Class II
Rating per bulb 15W
Recess depth 75mm
Recess diameter 60mm
Recess dimensions A x B 60-160mm
Recess length 60mm
Recess width 160mm
Total luminous flux 1600lm
Transfer Standard (Smart Home) ZigBee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot