Christmas Opening Hours and Delivery Dates here

Paulmann 99920 LED Recessed Light Set 5W Chrome Ideal for Halogen Conversion

Order Code:

05-7749

Brand: Paulmann MPN: 99920 EAN-13: 4000870999202
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 11/01/2026

The Paulmann 99920 LED recessed light is a 2-piece set featuring monochrome LEDs with a built-in 5 W output, finished in a glossy chrome. Manufactured by Paulmann, this recessed lighting solution offers energy-efficient illumination suitable for modern interiors. Ideal for accent lighting, it is perfect for ceilings in living rooms, kitchens, or bathrooms.
Type LED recessed light
Colour Chrome (glossy)
Power 5W
Voltage 12V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Energy efficiency rating n.rel.
Light bulb included Yes
Light features Slimline
Luminous Flux 180lm
Misc Attribute Circular
Number of bulbs 2
Outside Ø 6.5cm
Protection Class II
Protection screen Satinised
Radiation angle 85°
Rating per bulb 2.5W
Recess depth 2.8cm
Recess diameter 5.4cm
Total luminous flux 360lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot