Christmas Opening Hours and Delivery Dates here
PB Fastener 056 0300 620 03 Tube End Caps Round Ribbed PE Grey 12mm

Image Representative of Range

PB Fastener 056 0300 620 03 Tube End Caps Round Ribbed PE Grey 12mm

Order Code:

05-7776

Brand: PB Fastener MPN: 056 0300 620 03 EAN-13: 2050001232175
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
126 available to back orderBack-order availability date - 14/01/2026

PB Fastener manufactures the Round ribbed tube end caps, identified by 056 0300 620 03. These grey polyethylene end caps are designed for board thicknesses of up to 12 mm. Commonly used in furniture and equipment assembly, they provide a neat finish and protect the ends of tubes.
Colour Grey
Type Round ribbed tube end caps
Board thickness (max.) 12mm
Dimensions (L x W x H) 30 x 30 x 30 mm
Halogen-free No
Height 30mm
Length 30mm
Material Polyethylene (PE)
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot