Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PB Fastener 409531 Push Rivets 3 x 6.5 x 2 x 4.5mm - Black

Order Code:  

49-0873

 
Brand: PB Fastener MPN: 409531
  • Country of Origin: Germany

Discontinued


These Black Push Rivets 5.05 x 9 x 2 x 5.5mm from PB Fastener & Components have a two-prong design and can be easily applied from one side of an assembly to affix two panels together quickly.


  • Black colour
  • Plastic material
  • 4.5mm long
  • Simple 'push-on' design
  • Manufacturer's part 409531
Material PA
Panel Thickness 2 to 3mm
Quantity 1
Size 3mm

Reviews


Be the first to submit a review

Trustpilot