Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond PBFS19005BK2 3U Formed Steel Blank Panel Black 483 x 2 x 133

Standard range
Order Code:  

30-7191

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: PBFS19005BK2 Copy to clipboard GTIN-14: 00623980587103
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm 133mm 178mm 222mm
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.36
50+ £14.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back orderBack-order availability date - 01/11/2024

A 19 inch rack panel from the Hammond PBFS series.


  • Height 3U
  • Colour: black
  • Constructed from 16-gauge steel
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBFS19005BK2

Hammond enclosure modification


Colour Black
Enclosure Height 483mm
Enclosure Length 2mm
Enclosure Width 133mm
External Features N/A
Internal Features N/A
Material Steel
Finish Matt
Flame Resistance N/A
IP Rating N/A
Series PBFS
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot