Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Tripod mounted pipe bender suitable for bending pipes up to 180°. Integral 9tonne ram. Suitable for bending DIN classified medium and heavy pipe. Two-speed hydraulic pump gives fast pipe positioning and the power to bend 50mm pipe. Supplied with six (15mm(1/2") - 50mm(2")) interchangeable dies. Packed in a heavy wooden crate for easy transportation.
Model No | PBS90 |
Die Sizes: | 15mm(1/2"), 20mm(3/4"), 25mm(1"), 32mm(1-1/4"), 40mm(1-1/2"), 50mm(2") |
Height: | 700mm |
Maximum Load: | 9tonne |
Maximum Pipe Diameter: | 50mm |
Nett Weight: | 53kg |
Lifetime Warranty | No |
---|---|
Type | Hydraulic pipe bender |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In