Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ForgeFix PC22 Pipe Collar 22mm Box 25

Order Code:  

84-8844

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PC22 Copy to clipboard EAN-13: 5028485020974
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These Forgefix Pipe Collars are made from heat resistant polypropylene, which is able to withstand the temperature changes in most central heating systems. Low cost, decorative cover to hide the hole where a pipe passes through a wall, floor or ceiling. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids. It can withstand temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C).


Quantity 25
Size 22mm
Type Pipe collar

Reviews


Be the first to submit a review