Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44

Extended range
Order Code:

30-7139

Brand: Hammond MPN: PCMDS19001BK1 GTIN-14: 00623980703893
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm 133mm
Qty Unit Price (Ex VAT)
1+ £81.60
50+ £75.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/02/2025


Keep your 19in. rack cables under control and avoid bird's nests with this hinged cable management channel from Hammond's PCMDS series.


  • 1U height
  • Constructed from 16-gauge steel
  • Snap open, hinged door
  • Rack mount side has five slotted openings
  • Openings in the rear for cable entry
  • Designed to fit standard 19in. rails
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond type PCMDS19001BK1

Hammond enclosure modification


Colour Black
Enclosure Height 483mm
Enclosure Length 76mm
Enclosure Width 44mm
External Features N/A
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series PCMDS
Type Rack cable management

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot