Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £103.48 |
50+ | £95.52 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Keep your 19in. rack cables under control and avoid bird's nests with this hinged cable management channel from Hammond's PCMDS series.
Colour | Black |
---|---|
Enclosure Height | 483mm |
Enclosure Length | 76mm |
Enclosure Width | 133mm |
External Features | N/A |
Internal Features | N/A |
Material | Steel |
Finish | Textured powder paint |
Flame Resistance | N/A |
IP Rating | N/A |
Series | PCMDS |
Type | Rack cable management |
To use this facility please Sign In.
Sign In