Peak ENP90 Pair Of Gold Plated Needle Test Probes (2mm Connectors)

Standard range
Order Code:

85-2103

Brand: Peak MPN: ENP90 EAN-13: 0712201377712
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 18/02/2025

A pair of extremely sharp gold-plated probes, primarily designed for the Atlas ESR, 85-2104, and Atlas ESR Plus, 85-2105. These gold-flashed needles feature Peak's standard 2mm sockets, allowing them to be fitted to industry standard 2mm banana plugs.

Both the tip and the 2mm socket are gold-plated. Each probe is 92mm long and is fully insulated except for the 14mm sharp gold-plated needle.


  • Probe material: gold-flashed brass
  • Overall length: 92mm (3.6in.)
  • Exposed shaft length: 14mm (0.6in.)
  • Exposed shaft diameter: 0.60mm (24 mil)
  • Tip diameter: <0.14mm (<6 mil)
  • Socket diameter: 2.0mm, suitable for 2mm standard plugs. (78.7mil)
  • Tip to socket resistance: <15mΩ
  • Supplied as a pair
  • Peak type ENP90

Note: The ESR unit must be fitted with 2mm plugs to be used with these probes. The probes are only suitable for ESR units with firmware version 4.1 or later. This is because firmware version 4.1 introduced an enhanced 'charged capacitor' detection method that is required to handle the relatively short connection periods that may be encountered.

Type Needle test probes
Height 11mm
Length 92mm
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot