Site: Industry
Currency: GBP    
Peak LCRLHP2 Replacement Red/Black hook probes for LCR (2mm connectors)

Peak LCRLHP2 Replacement Red/Black hook probes for LCR (2mm connectors)

Peak
Standard range
Order Code:

85-2113

Brand: Peak MPN: LCRLHP2 EAN-13: 0712201377699
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.68   £8.53
Price per unit Ex VAT
2 in stock, despatched same dayAdditional 2 due on 16/04/2025

A pair of high quality replacement hook probes with 2mm connectors for the Atlas LCR Passive Component Analyser.


  • Suitable for Atlas LCR with 2mm connectors
  • Fitted with gold-plated 2mm sockets
  • Robust gold-plated hook probes
  • Robust plugs and sockets won't come apart by accident
  • Parasitic inductance, capacitance and resistance can easily be nulled by the Atlas LCR Probe Compensation feature
  • Supplied as a pair, one red and one black
  • Peak type LCRLHP2
Type Test probes
Height N/A
Length 125mm
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C