Site: Industry
Currency: GBP    
Peak PAT02 Patch Cable, Cat 5/6 unshielded RJ45, approx 0.25m

Peak PAT02 Patch Cable, Cat 5/6 unshielded RJ45, approx 0.25m

Peak
Standard range
Order Code:

85-2087

Brand: Peak MPN: PAT02 EAN-13: 0712201377781
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.68
Price per unit Ex VAT
5 in stock, despatched same dayAdditional 20 due on 16/04/2025

A 250mm RJ45 8-way patch cable for use with the Peak Atlas IT Network Cable Analyser, 85-2516, model UTP05.


  • Short, 250mm patch cable ideal for use with test equipment
  • Flexible stranded cores (not solid like many Cat5 cables)
  • Moulded RJ45 plugs
  • Gold plated contacts
  • Built-in strain relief
  • Non-Booted for easier unlatching from sockets
  • Peak type PAT02
Type Patch lead
Height N/A
Length 0.25m
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C