Site: Industry
Currency: GBP    
Peak RJC08 RJ45-Croc Clip breakout adaptor

Peak RJC08 RJ45-Croc Clip breakout adaptor

Peak
Extended range
Order Code:

85-2089

Brand: Peak MPN: RJC08 EAN-13: 0700153222945
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.71
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Peak RJC08 RJ45 to Crocodile Clip Breakout Adaptor is a useful connector that enables testing and analysis of network cables that haven't been terminated with a plug or socket. It is also useful for testing and prototyping non-standard connection configurations.


  • Gold-plated crocodile clips
  • High quality strain relief on all joints
  • Stranded cable for extra flexibility
  • Individual lines are colour-coded and numbered on the clip sleeves
  • Overall length (tip-to-tip) approx. 220mm (8.7in.)
  • Peak type RJC08
Type Break-out adaptor
Height N/A
Length 220mm
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C