Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Superb quality tweezer probes for use with the Peak Atlas LCR40 (85-2070) and LCR45 (85-2077) Passive Component Analysers.
The tweezer's gold plated tips are suitable for testing a very wide range of surface mount components down to 0402 or even smaller. The tips can also be separated sufficiently for testing large SMD tantalum capacitors. The tweezers are fitted with high quality gold-plated 2mm sockets.
Note: These tweezers are only compatible with 2mm connectors and are not designed for in-circuit or high voltage use.
Type | Tweezer probes |
---|---|
Height | 20mm |
Length | 125mm |
Power Source | N/A |
To use this facility please Sign In.
Sign In