Site: Industry
Currency: GBP    
Pentel BX417-V Feel-It! Retractable Ballpoint Pen - 0.7 - Violet - Pack of 12

Pentel BX417-V Feel-It! Retractable Ballpoint Pen - 0.7 - Violet - Pack of 12

Pentel
Order Code:

67-0774

Brand: Pentel MPN: BX417-V UPC-12: 884851029041
  • Country of Origin: India

Discontinued


This Pentel BX417-V Feel-It! 0.7mm tip retractable ballpoint pen has low-viscosity violet ink for smooth, skip-free writing. It is lightweight and has a slim barrel with a Latex-free rubber grip that is comfortable and easy for all ages to hold.

The mechanism has a push end button to expose the tip and a flick pocket clip to retract it.

The pen has a 0.7mm tip producing a 0.35mm width line.

Many educational authorities now recommend that teachers no longer use red ink pens to mark students' work because research shows that comments in red ink can be seen by students as discouraging, upsetting, harsh, confrontational, threatening, like being shouted at, and can even be responsible for weakening teacher-student relations!

A much calmer colour like this Violet Feel-It! retractable ballpoint pen from Pentel provides the perfect solution. It still stands out from black and blue ink sufficiently to be noticeable, while being much less likely to cause offence or distress. The pen is also kind to teachers, with the comfortable grip and smooth writing ink bound to reduce the stress of marking endless homework into the small hours.


  • Low-viscosity violet ink
  • Slim, lightweight barrel
  • Latex-free rubber grip
  • Push end button to advance tip
  • Flick pocket clip to retract
  • 0.7mm tip
  • 0.35mm line width
  • Supplied in a pack of 12
  • Pentel type BX417-V
Type Retractable ballpoint
Colour Violet
Quantity 12

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C