Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP Pen-type Thermometer with Alarm ST-1027

Order Code:  

90-6481

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ST-1027 Copy to clipboard
 Report an error

Discontinued

The ATP Pen Type Thermometer with Alarm is a low cost, easy-to-use splash-proof thermometer with alarm and 145mm pointed tip penetration probe is ideal for liquid and semi-solid sampling.


  • -50°C to +300°C x 1°C
  • Audible alarm when target temperature set by the user is met or exceeded
  • 15mm LCD display with alarm indicator
  • Soft touch rubber function buttons
  • 145 x 4mm diameter stainless steel penetration probe with pointed tip
  • The temperature sensor is located in the bottom 20mm of the probe
  • Supplied with the probe cap and battery
  • Manufacturers part no. ATP ST-1027
Probe Type Thermometer probe
Temperature Range -50 to +300°C

Reviews


Be the first to submit a review