Christmas Opening Hours and Delivery Dates here

Pepperl+Fuchs 214959 Radar Motion Detector RADEC-M

Order Code:

50-0033

Brand: Pepperl+Fuchs MPN: 214959 EAN-13: 2050000795527
Qty Was Unit Price (Ex VAT)
1+ £156.45 £123.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The motion sensor Radec-M based on the latest 24-GHz technology with microprocessor control ensures high reliability under difficult operating conditions in all the automatic doors. If there are people or objects in the monitored area , then solve this problem by a motion detection. By rotating the sensor circuit board, a wide or narrow detection field can be set. The detection field can also be adjusted in 5 ° increments of 00-90 °. Via a potentiometer , the size of the sensing field can be changed additionally Switching mode can be possible as active or passive


  • Connection cable 2 m
Type Motion detector
Angular Movement 90°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot