Christmas Opening Hours and Delivery Dates here

Pepperl+Fuchs NBB2-F29-A2 2mm Operating Distance PNP NO/NC

Order Code:

51-0232

Brand: Pepperl+Fuchs MPN: NBB2-F29-A2 EAN-13: 2050001079602
Qty Unit Price (Ex VAT)
1+ £80.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

A narrow 10mm inductive proximity sensor with a switching distance of 2mm.
  • LED indication
  • Reverse polarity protection
  • Short-circuit protection
Connection PVC cable
Contact Configuration NO / NC
Operating Temperature –25 to +70°C
Operating Voltage (DC) 4.75 to 30V
Output PNP antivalent
Protection Type IP67
Sensor Type Inductive proximity
Size 27mm
Switching Frequency 0 to 1000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot