Christmas Opening Hours and Delivery Dates here

Pepperl+Fuchs NBB20-L2-A2-V1 20mm Operating Distance PNP NO/NC

Order Code:

51-0231

Brand: Pepperl+Fuchs MPN: NBB20-L2-A2-V1 EAN-13: 2050001079688
Qty Unit Price (Ex VAT)
1+ £102.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 10/01/2026

An embeddable inductive proximity sensor with a switching distance of 20mm
  • LED indication
  • Reverse polarity protection
  • Short-circuit protection
Connection M12 connector
Contact Configuration NO / NC
Operating Temperature –25 to +85°C
Operating Voltage (DC) 10 to 30V
Output PNP antivalent
Protection Type IP69K
Sensor Type Inductive proximity
Size 67mm
Switching Frequency 0 to 150Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot