Christmas Opening Hours and Delivery Dates here

Pepperl+Fuchs NBN4-F29-A2 4mm PNP NO/NC Inductive Sensor

Order Code:

50-9447

Brand: Pepperl+Fuchs MPN: NBN4-F29-A2 EAN-13: 2050001079619
Qty Unit Price (Ex VAT)
1+ £80.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

An Inductive sensor with a switching range of 4mm in a case that measures 27 x 10mm.
  • 4-wire DC
  • Reverse polarity protection
  • Short-circuit protection
  • Terminated with 2m cable assembly
Connection PVC cable
Contact Configuration NO / NC
Operating Temperature –25 to +70°C
Operating Voltage (DC) 4.75 to 30V
Output PNP antivalent
Protection Type IP67
Sensor Type Inductive proximity
Size 4mm
Switching Frequency 0 to 100Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot