Christmas Opening Hours and Delivery Dates here

Pepperl & Fuchs UB120-12GM-E5-V1 Ultrasonic Sensor

Order Code:

50-5533

Brand: Pepperl+Fuchs MPN: 188174 EAN-13: 2050000795374
Qty Unit Price (Ex VAT)
1+ £279.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

In all areas of industry in which sensors are affected by harsh environmental influences such as dust, dirt, smoke or steam, ultrasonic sensors are the ideal solution for contactless position and distance measurement. They can be installed in the smallest spaces and configured by "Teach-In".

Objects in a wide range of materials (including transparent) can be detected with millimetre precision, regardless of their shape and colour.


  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions
  • Connection M12, 4-pin
  • Very small blind zone
  • Temperature compensation
  • Synchronisation options
  • Protection IP67
Connection M12 connector, 4-pin
Contact Configuration NO / NC
Material Nickel plated brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Ultrasonic
Size M12
Switching Frequency ≤ 52 HzHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot