Pepperl & Fuchs UB300-18GM40-E5-V1 Ultrasonic Sensor

Order Code:

50-5535

Brand: Pepperl and Fuchs MPN: #N/A

Discontinued


In all areas of industry in which sensors are affected by harsh environmental influences such as dust, dirt, smoke or steam, ultrasonic sensors are the ideal solution for contactless position and distance measurement. They can be installed in the smallest spaces and configured by "Teach-In".

Objects in a wide range of materials (including transparent) can be detected with millimetre precision, regardless of their shape and colour.


  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions
  • Connection M12, 4-pin
  • Very small blind zone
  • Temperature compensation
  • Synchronisation options
  • Protection IP67
Connection N/A
Contact Configuration NO / NC
Material Nickel plated brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type ≤ 8 Hz
Sensor Type Ultrasonic
Size Ultrasonic
Switching Frequency ≤ 13 HzHz

Reviews


Be the first to submit a review

Trustpilot