Perixx Ergonomic Vertical Optical Mice

<P>These vertical oriented mice have an right or left-handed ergonomic design that greatly assists in reducing injuries caused by unnatural arm position. The mice have 5 buttons and a scroll wheel and are of the optical type. There is a choice of wired and wireless types.</P>
  • Wired mice supplied with 1.8m cable
  • Wireless mice use 2.4GHz technology
  • Wireless range 10m
  • Supplied with user guide
  • Suitable for PCs running Win XP/Vista/7/8
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Max Range Resolution Transfer Type Colour Connection Illuminated No. of Buttons Polling Rate Sensor Type
Perixx PERIMICE-515 Ergonomic Vertical Mouse
Perixx PERIMICE-515 Ergonomic Vertical Mouse
Standard range
PERIMICE-515
1+ £36.02

53 available to back orderBack-order availability date - 19/02/2025
1.8m 1600dpi Wired Black USB No 5 N/A Optical
Perixx PERIMICE-713 Wireless Ergonomic Vertical Mouse
Perixx PERIMICE-713 Wireless Ergonomic Vertical Mouse
Standard range
PERIMICE-713
1+ £39.73

9 available to back orderBack-order availability date - 19/02/2025
Ergonomic mouse 10m 2000dpi Wireless Black USB No 5 N/A Optical
Order code60-262160-2622
Part no.PERIMICE-515PERIMICE-713
TypeWiredWireless
Resolution1600dpi1000/1500/2000


Trustpilot