Perixx PERIMICE-714 Wireless Mouse - Black

Order Code:

60-2624

Brand: Perixx MPN: PERIMICE-714 EAN-13: 4049571671406

Discontinued


This wireless mouse has an 8-button design that makes web browsing more efficient and easy. The mouse has a power On/Off switch and there is a USB Nano receiver for PC connection.
  • Optical mouse
  • Wireless mouse using 2.4GHz technology
  • Wireless range 10m
  • Stowage for Nano receiver
  • Supplied with user guide
  • Suitable for PCs running Win XP/Vista/7/8
Colour Black
Connection USB
Illuminated No
Max Range 10m
No. of Buttons 8
Polling Rate N/A
Resolution 2000dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review

Trustpilot