Peter Electronic 2I000.40011 VD 1100/3E2 3 Phase Frequency Inverter

Order Code:

63-5972

Brand: Peter Electronic MPN: 2I000.40011 EAN-13: 4016138648386

Discontinued


This 11kW 3-phase AC drive has a compact, DIN rail mounting design and features easy installation and programming. Additional features such as DC braking, a PWM clock frequency of 4 to 32kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.

There are three accessories available to complement this AC drive: the VersiStick is a memory stick with copying function (63-0845), the VersiPad is a remote keypad (63-0846), the VersiPC is PC software for parameterisation and operating (63-0847).
  • 150% Overload for 60s
  • Detailed trouble check via parameter P00
  • Integrated PI controller
  • Voltage vector control
  • PTC Input
  • Control and setpoint via terminals and operating unit
  • Potential-free control and signalling contacts
  • Integrated mains filter
  • Serial communication with Modbus RTU

Reviews


Be the first to submit a review

Trustpilot