PFERD 25201045 HSS step drill bit 6-37mm 100mm HICOAT coating

Standard range
Order Code:

05-8234

Brand: PFERD MPN: 25201045
Qty Unit Price (Ex VAT)
1+ £115.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The PFERD 25201045 HSS Step Drill Bit features a size range of 6 to 37 mm and a total length of 100 mm, designed for efficient drilling in various materials. Manufactured by PFERD, this drill cone is ideal for tasks requiring precision and multiple hole diameters in a single operation. It is commonly used in applications such as metalwork and electrical installations.
Type Step drill bit
Drill hole diameter 6 - 37 mm
Drill hole Ø 37mm
Material HSS
Shank Ø 10mm
Total length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot