Christmas Opening Hours and Delivery Dates here

PFERD 67654115 POLIFAN Flap Disc 115mm Cool Grinding Inox/Alu 10 pcs

Order Code:

05-9296

Brand: PFERD MPN: 67654115 EAN-13: 4007220222737
Qty Unit Price (Ex VAT)
1+ £44.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 available to back orderBack-order availability date - 10/01/2026

The PFERD 67654115 A-Cool Sg Inox + Alu flap disc is designed with a 115 mm diameter and a 22.23 mm bore, suitable for use on stainless steel and aluminium. This abrasive pad mount, available in packs of 10, offers efficient material removal and surface finishing. Ideal for metalworking applications, it provides high performance and durability in grinding and polishing tasks.
Type Flap disc
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Grit 40
Rotational speed (max.) 13300 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot