Christmas Opening Hours and Delivery Dates here

Philips 531018 Welcome Bell Wireless Doorbell with Motion Detector

Order Code:

05-9479

Brand: Philips MPN: 531018 EAN-13: 3345115310185
Qty Unit Price (Ex VAT)
1+ £26.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Philips 531018 Wireless Door Bell features a convenient motion detector, allowing for seamless and wireless operation. It is manufactured by Philips and serves as an additional doorbell option for homes. This product is ideal for enhancing home security and ensuring visitors are promptly detected and announced.
Type Wireless door bell
Component Motion detector
Depth 45mm
Factory colour White
Frequency 433 MHz
Height 117mm
Length 37mm
Max. Range 300m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot