Christmas Opening Hours and Delivery Dates here

Philips 8719514433526 Gradient Signe Floor Lamp Oak Colourful Light

Order Code:

05-9515

Brand: Philips MPN: 8719514433526

Discontinued


Philips Lighting 8719514433526 is a LED floor standing light with an elegant oak finish. This monochrome light is perfect for enhancing living room lighting. Gradient Signe floor oak EU offers a stylish and functional lighting solution for modern interiors.
Type LED floor standing light
(Ø) 111mm
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour temperature (Kelvin) 4000K
Dim (Ø x H) 111 mm x 1458 mm
Energy efficiency rating n.rel.
Factory colour White
Feed length 1.5m
Height 1458mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Total luminous flux 2550lm

Trustpilot