Site: Industry
Currency: GBP    
Philips SBCHL140 Lightweight Headphones

Philips SBCHL140 Lightweight Headphones

Philips
Order Code:

60-3958

Brand: Philips MPN: SBCHL140/10 EAN-13: 8712581497873
  • Country of Origin:

Discontinued


These ultra-lightweight earphones from Philips are ideal for extended use, for example by someone training for a marathon or for prolonged work periods. They have air vents for a rich, deep sound. Ultra-light headband for optimised comfort and fit.


  • Colour: grey
  • Cable length: 1m
  • 3.5mm chrome-plated connector
  • Speaker diameter 30mm
  • Manufacturer's part SBCHL140
Type On ear
Cable length 1m
Colour Grey
Frequency Range 18 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C