Philips SHP9500 Over-Ear Hi-Fi Headphones

Order Code:

60-2719

Brand: Philips MPN: SHP9500/00 EAN-13: 8712581691448
  • Country of Origin:

Discontinued


These high-quality headphones from Philips have been developed to give an outstanding audio experience along with stylish good looks. The open acoustic design eliminates air pressure behind the 50mm drivers, giving the diaphragm greater freedom of movement and greatly enhancing the sonic clarity. The ear-shells have also been engineered to fit the natural human geometry so sound is channeled directly into the ears, creating a dynamic and authentic audio experience.


  • 50mm neodymium speaker drivers
  • Breathable ear pads for a long-lasting comfort
  • Cable length 3m
  • Colour: Black
  • Supplied with 3.5 to 6.3mm adaptor plug
  • Maximum power input 200mW
  • Manufacturer's part SHP9500
Type Over ear open back
Cable Length 3m
Colour Black
Frequency Range 12 to 35000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot